Part Details for 234233-E by TE Connectivity
Overview of 234233-E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234233-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-234233-E-ND
|
DigiKey | M08 F 3 A H S * 207 16,3 094 * * Min Qty: 100 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8721 | Buy Now |
DISTI #
305-234233
|
Mouser Electronics | Circular Metric Connectors M08 F 3 A H S * 207 16,3 094 * * * RoHS: Compliant | 0 |
|
$5.2500 / $7.4100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks Container: Box | 0Box |
|
$3.6000 | Buy Now |
DISTI #
ERN234233
|
Heilind Electronics | M8 VERTICAL FEMALE 3-PIN A-CODING SMT | Americas - 0 in Stock |
|
$4.4918 / $5.1865 | Buy Now |
|
Onlinecomponents.com | M08 F 3 A H S * 207 16,3 094 * * * * 001 RoHS: Compliant | 0 |
|
$5.6300 / $8.2000 | Buy Now |
DISTI #
ERN234233
|
Interstate Connecting Components | M8 VERTICAL FEMALE 3-PIN A-CODING SMT | 0 |
|
$4.4918 / $5.1865 | Buy Now |
DISTI #
234233-E
|
Avnet Abacus | (Alt: 234233-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M08 F 3 A H S * 207 16,3 094 * * * * 001 RoHS: Compliant | 0 |
|
$5.6300 / $8.2000 | Buy Now |
Part Details for 234233-E
234233-E CAD Models
234233-E Part Data Attributes
|
234233-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234233-E
TE Connectivity
Circular Connector, 3 Contact(s), Female, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 0.632 inch | |
Body Diameter | 0.343 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |