-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70234-2100LF | Amphenol Communications Solutions | 4 Row Signal Header, 96 Position, Straight, Press-Fit, Wide body |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7924
|
Newark | Conn, Hdr, 80Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 234210-E RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Reel | 480 |
|
$6.8500 / $8.5700 | Buy Now |
DISTI #
62AK4877
|
Newark | Conn, Plug, 80Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:80Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 234210-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 225 |
|
$5.2200 | Buy Now |
DISTI #
2684-234210-ECT-ND
|
DigiKey | 80-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
352 In Stock |
|
$5.5426 / $12.3400 | Buy Now |
DISTI #
234210-E
|
Avnet Americas | Pin Header, 1 A, 4.85 mm, Board-to-Board, 1.27 mm, 2 Rows, 80 Contacts, Surface Mount Straight - Bulk (Alt: 234210-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 240 |
|
$4.9241 / $5.2167 | Buy Now |
DISTI #
305-234210
|
Mouser Electronics | Board to Board & Mezzanine Connectors 80-PIN,VERTICAL,SMT RoHS: Compliant | 175 |
|
$5.5000 / $10.3900 | Buy Now |
DISTI #
E02:0323_12099927
|
Arrow Electronics | Conn Shrouded Header M 80 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks Date Code: 2326 | Europe - 480 |
|
$4.9061 / $5.2108 | Buy Now |
|
Future Electronics | SMCQ 80 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 5 Weeks Container: Reel | 240Reel |
|
$4.6200 | Buy Now |
DISTI #
ERN234210
|
Heilind Electronics | SMC MALE CONNECTOR 80-PIN VERTICAL SMT | Americas - 180 in Stock |
|
$6.5167 | Buy Now |
|
Onlinecomponents.com | SMCQ 80 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
240 In Stock |
|
$5.5000 / $12.0600 | Buy Now |
DISTI #
82088340
|
Verical | Conn Shrouded Header M 80 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 240 Package Multiple: 240 Date Code: 2326 | Americas - 480 |
|
$5.0327 / $5.3452 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
234210-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234210-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.388 inch | |
Body Length | 2.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |