-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 15A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0151
|
Newark | Pluggable Terminal Blocks 9Pos Hdr 90 Deg, Ht |Amp Te Connectivity 2342083-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$24.1300 / $34.0300 | Buy Now |
DISTI #
A145355-ND
|
DigiKey | 9POS HDR 90 DEG HT 5.08MM PITCH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
10 In Stock |
|
$16.5370 / $17.7500 | Buy Now |
DISTI #
2342083-9
|
Avnet Americas | Connector Wire to Board Header 9 Position 5.08mm Right Angle Through Hole Box - Bulk (Alt: 2342083-9) Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$20.2265 / $24.3404 | Buy Now |
DISTI #
571-2342083-9
|
Mouser Electronics | Pluggable Terminal Blocks 9POS HDR 90 DEG, HT 5.08MM PITCH,TL2.6MM RoHS: Compliant | 0 |
|
$20.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$20.1700 | Buy Now |
DISTI #
AMP2342083-9
|
Heilind Electronics | 9POS HDR 90 DEG, HT,5.08MM PIT | Americas - 0 in Stock |
|
$25.2075 | Buy Now |
|
Onlinecomponents.com | 9POS HDR 90 DEG, HT,5.08MM PITCH,TL2.6MM RoHS: Compliant |
700 Partner Stock |
|
$23.7800 / $35.7800 | Buy Now |
DISTI #
AMP2342083-9
|
Interstate Connecting Components | 9POS HDR 90 DEG, HT,5.08MM PIT | 0 |
|
$25.2075 | Buy Now |
DISTI #
TE Connectivity 2342083-9
|
PEI Genesis | Strip Terminal Block, 15A, 1 | 700 |
|
Buy Now | |
DISTI #
2342083-9
|
Avnet Abacus | (Alt: 2342083-9) Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342083-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342083-9
TE Connectivity
Strip Terminal Block, 15A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |