-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 11A, 1 Row(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5936
|
Newark | Barrier Strip Terminal Block, 11A, 1 Row(S) |Amp Te Connectivity 2342071-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$3.1800 / $4.3500 | Buy Now |
DISTI #
39AH4719
|
Newark | Terminal Block, Hdr, 2Pos, 3.5Mm, Th, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:11A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 2342071-2 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 / $2.6800 | Buy Now |
DISTI #
A145307-ND
|
DigiKey | 2POS HDR ST HT 3.5MM PITCH TL 1. Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1009 In Stock |
|
$2.4856 / $4.4300 | Buy Now |
DISTI #
2342071-2
|
Avnet Americas | Connector Wire to Board Header 2 Position 3.5mm Straight Through Hole Box - Bulk (Alt: 2342071-2) Min Qty: 1200 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2849 / $2.5798 | Buy Now |
DISTI #
571-2342071-2
|
Mouser Electronics | Pluggable Terminal Blocks 2POS HDR ST,HT 3.5MM PITCH,TL 1.9MM RoHS: Compliant | 0 |
|
$2.3800 / $3.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.1700 | Buy Now |
DISTI #
AMP2342071-2
|
Heilind Electronics | 2POS HDR ST,HT, 3.5MM PITCH, T | Americas - 0 in Stock |
|
$2.7099 / $2.7503 | Buy Now |
|
Onlinecomponents.com | 2POS HDR ST,HT, 3.5MM PITCH, TL 1.9MM RoHS: Compliant |
1200 Partner Stock |
|
$2.1900 / $2.6400 | Buy Now |
DISTI #
69140246
|
Verical | PCB Terminal Blocks, Header RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1200 |
|
$2.4400 / $2.6400 | Buy Now |
DISTI #
2342071-2
|
IBS Electronics | Connector Wire to Board Header 2 Position 3.5mm Straight Through Hole Box Min Qty: 316 Package Multiple: 1 | 1200 |
|
$2.7430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2342071-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2342071-2
TE Connectivity
Barrier Strip Terminal Block, 11A, 1 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |