Part Details for 2342-05-000 by Coto Technology USA
Overview of 2342-05-000 by Coto Technology USA
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2342-05-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K1822
|
Newark | Relay, Reed, Dpdt, 100V, 0.25A, Tht, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:175Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V Rohs Compliant: Yes |Coto Technology 2342-05-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2247 |
|
$15.6500 / $20.2600 | Buy Now |
DISTI #
98K8017
|
Newark | Relay, Reed, Dpdt, 100V, 0.25A, Tht, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:175Ohm, Switching Current Max:250Ma, Switching Voltage Max:100V, Svhc:No Svhcrohs Compliant: Yes |Coto Technology 2342-05-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0000 / $19.8700 | Buy Now |
DISTI #
306-1111-ND
|
DigiKey | RELAY REED DPDT 250MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4531 In Stock |
|
$17.8164 / $25.4500 | Buy Now |
DISTI #
816-2342-05-00
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/MFG REV. N/J RoHS: Compliant | 417 |
|
$18.1500 / $23.9900 | Buy Now |
|
Onlinecomponents.com | Smallest Multi-pole Reed Relay 2 Form C RoHS: Compliant |
1056 In Stock |
|
$16.7500 / $22.1800 | Buy Now |
DISTI #
73580958
|
Verical | Reed Relay 5VDC 175Ohm 0.25A DPDT(20.57x5.33x9.7)mm THT Dry Min Qty: 3 Package Multiple: 1 Date Code: 2306 | Americas - 1025 |
|
$20.7082 / $27.3490 | Buy Now |
DISTI #
2342-05-000
|
TME | Relay: reed switch, DPDT, Ucoil: 5VDC, 0.25A, max.100VDC, 10W, THT Min Qty: 400 | 0 |
|
$17.2800 | RFQ |
DISTI #
1081657
|
element14 Asia-Pacific | RELAY, REED, DPDT, 100V, 0.25A, THT RoHS: Compliant Min Qty: 1 Container: Each | 2503 |
|
$19.1037 / $27.2815 | Buy Now |
DISTI #
1081657
|
Farnell | RELAY, REED, DPDT, 100V, 0.25A, THT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$21.1810 / $30.1152 | Buy Now |
|
Master Electronics | Smallest Multi-pole Reed Relay 2 Form C RoHS: Compliant |
1056 In Stock |
|
$16.7500 / $22.1800 | Buy Now |
Part Details for 2342-05-000
2342-05-000 CAD Models
2342-05-000 Part Data Attributes:
|
2342-05-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2342-05-000
Coto Technology USA
Dry Reed Relay, 2 Form C, DPDT, Latched, 0.25A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 143 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 175 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.25A@100VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Power Rating R Load | 3W@100VDC | |
Contact (DC) Max Rating R Load | 0.25A@100VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 1.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Sealing | HERMETICAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |