Part Details for 234156-6 by TE Connectivity
Overview of 234156-6 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 234156-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9309
|
Newark | Crimper Wire Special |Amp Te Connectivity 234156-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0400 / $147.8700 | Buy Now |
DISTI #
234156-6-ND
|
DigiKey | CRIMPER WIRE SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$136.1984 / $154.9800 | Buy Now |
DISTI #
3937-234156-6-ND
|
DigiKey | CRIMPER WIRE SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$260.1500 | Buy Now |
DISTI #
234156-6
|
Avnet Americas | CRIMPER WIRE - Bulk (Alt: 234156-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$109.7400 / $132.0600 | Buy Now |
DISTI #
571-234156-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE SPECIAL ASSY APPLICATOR TOOL | 2 |
|
$151.0000 / $167.7800 | Buy Now |
DISTI #
AMP234156-6
|
Heilind Electronics | CRIMPER WIRE SPECIAL | Americas - 0 in Stock |
|
$136.7647 / $175.4717 | Buy Now |
|
Onlinecomponents.com | CRIMPER WIRE SPECIAL | 3 Factory Stock |
|
$124.2500 / $155.9100 | Buy Now |
DISTI #
234156-6
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE SPECIAL ASSY APPLICATOR TOOL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.9800 / $134.8000 | Buy Now |
DISTI #
AMP234156-6
|
Interstate Connecting Components | CRIMPER WIRE SPECIAL | 0 |
|
$136.7647 / $175.4717 | Buy Now |
|
Powell Electronics | CRIMPER WIRE SPECIAL Min Qty: 1 | 2 |
|
$143.0800 | Buy Now |
Part Details for 234156-6
234156-6 CAD Models
234156-6 Part Data Attributes
|
234156-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
234156-6
TE Connectivity
(234156-6) CRIMPER WIRE SPECIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |