Part Details for 2341-05-000 by Coto Technology USA
Overview of 2341-05-000 by Coto Technology USA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 2341-05-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K0569
|
Newark | Relay, Reed, Spdt, 200V, 0.5A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Product Range:2300 Series, Relay Mounting:Through Hole, Coil Resistance:230Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 2341-05-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 272 |
|
$14.7700 / $16.0000 | Buy Now |
DISTI #
306-1107-ND
|
DigiKey | RELAY REED SPDT 500MA 5V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8435 In Stock |
|
$14.0592 / $21.8200 | Buy Now |
DISTI #
816-2341-05-000
|
Mouser Electronics | Reed Relays RELAY COTO STANDARD CD REV.00 BOM/ MFG REV. I/L 03/06 RoHS: Compliant | 155 |
|
$14.0500 / $21.8100 | Buy Now |
|
Onlinecomponents.com | Smallest Multi-pole Reed Relay 1 Form C RoHS: Compliant |
223 In Stock |
|
$13.6400 / $20.4200 | Buy Now |
|
Master Electronics | Smallest Multi-pole Reed Relay 1 Form C RoHS: Compliant |
223 In Stock |
|
$13.6400 / $20.4200 | Buy Now |
Part Details for 2341-05-000
2341-05-000 CAD Models
2341-05-000 Part Data Attributes:
|
2341-05-000
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
2341-05-000
Coto Technology USA
Dry Reed Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 5.33 mm | |
Body Height | 9.4 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 230 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 500000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 20.57mm x 5.33mm x 9.4mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.0034010668021336042 inch | |
Termination Type | SOLDER |