There are no models available for this part yet.
Overview of 2340321-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2340321-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2340321-3-ND
|
DigiKey | ASSY STRADDLE MOUNT 168P 062 SLI Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR) |
1296 In Stock |
|
$9.6534 / $13.6300 | Buy Now | |
DISTI #
2340321-3
|
Avnet Americas | ASSY STRADDLE MOUNT 168P 062 SLIVER 2.0 - Trays (Alt: 2340321-3) Min Qty: 1296 Package Multiple: 648 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$8.7145 / $9.8390 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1296 Package Multiple: 648 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.2700 | Buy Now | ||
DISTI #
AMP2340321-3
|
Heilind Electronics | ASSY STRADDLE MOUNT 168P 062 S | Americas - 0 in Stock |
|
$10.3350 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $25.3000 | Buy Now | ||
DISTI #
AMP2340321-3
|
Interstate Connecting Components | ASSY STRADDLE MOUNT 168P 062 S | 0 |
|
$10.3350 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.0000 / $25.3000 | Buy Now |