Part Details for 234021-C2 by Elesa SPA
Overview of 234021-C2 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8234021YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x20Pin,Gold Flash,NY4T,TAIL=2.8mm |
Price & Stock for 234021-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-234021-C2-ND
|
DigiKey | ERX-P, ADJUSTABLE HANDLES, ZINC- Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$3.4700 | Buy Now |