Part Details for 23402-034 by EURPFASE
Overview of 23402-034 by EURPFASE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-123402LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 120 Positions. | |
10125823-4020LF | Amphenol Communications Solutions | CXP, Passive, 26 AWG, 10Gbps, CXP : 84 Position; QSFP : 38 Position, 24 Signal Pairs. | |
10123402-2050LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4x Mini-SAS HD Short Housing to Mini-SAS 36pin Right Angle type passive internal cable assembly, 6Gbps, Controller to Backplane, 30AWG, 0.5meter. |
Price & Stock for 23402-034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$10.0000 / $15.3800 | Buy Now |