Part Details for 2340-6221TG by 3M Interconnect
Overview of 2340-6221TG by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2340-6221TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05111194321
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111194321) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2340-6221TG
|
TTI | Headers & Wire Housings 40P STRT 2 ROW GOLD Min Qty: 4 Package Multiple: 2 Container: Each |
Americas - 14 In Stock |
|
$2.0800 | Buy Now |