There are no models available for this part yet.
Overview of 234-100-H8ZL11-99PN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 234-100-H8ZL11-99PN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ5479
|
Newark | Connector |Glenair 234-100-H8ZL11-99PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$432.6900 / $1,674.4900 | Buy Now | |
DISTI #
3937-234-100-H8ZL11-99PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
157 In Stock |
|
$1,744.7850 / $2,935.7700 | Buy Now | |
DISTI #
234-100-H8ZL11-99P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H8ZL11-99P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-234100H8ZL1199PN
|
Mouser Electronics | Circular MIL Spec Connector WELD MNT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$1,826.0400 / $1,958.9200 | Order Now | |
DISTI #
GLE234-100-H8ZL11-99PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$884.6040 / $1,522.2600 | Buy Now |
CAD Models for 234-100-H8ZL11-99PN by Glenair Inc
Part Data Attributes for 234-100-H8ZL11-99PN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/FLUID/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for 234-100-H8ZL11-99PN
This table gives cross-reference parts and alternative options found for 234-100-H8ZL11-99PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 234-100-H8ZL11-99PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
234-100-H8Z111-99PN | MIL Series Connector, 7 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | 234-100-H8ZL11-99PN vs 234-100-H8Z111-99PN |