Part Details for 234-100-H8Z111-05PN by Glenair Inc
Overview of 234-100-H8Z111-05PN by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 234-100-H8Z111-05PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5480
|
Newark | Connector |Glenair 234-100-H8Z111-05PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$408.1300 / $1,522.3200 | Buy Now |
DISTI #
3937-234-100-H8Z111-05PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$2,509.6600 | Buy Now |
DISTI #
234-100-H8Z111-05P
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 5 Position Pin Contact Weld Mount Solder Cup - Bulk (Alt: 234-100-H8Z111-05P) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 58 Factory Stock |
|
RFQ | |
DISTI #
631-234100H8Z11105PN
|
Mouser Electronics | Circular MIL Spec Connector 6+ start 8 wks | 0 |
|
$977.9500 | Order Now |
DISTI #
59646553
|
Verical | 234-100-H8Z111-05PN Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$396.5256 / $1,234.5385 | Buy Now |
DISTI #
20378483
|
Verical | 234-100-H8Z111-05PN Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,234.5385 / $1,524.7564 | Buy Now |
DISTI #
GLE234-100-H8Z111-05PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$880.0320 / $1,459.6078 | Buy Now |
|
Powell Electronics | HERMETICS - 38999 CONNECTORS Min Qty: 1 | 39 |
|
$1,128.2500 / $1,829.7100 | Buy Now |