Datasheets
234-100-H7Z121-41SN by: Glenair Inc

MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle

Part Details for 234-100-H7Z121-41SN by Glenair Inc

Overview of 234-100-H7Z121-41SN by Glenair Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for 234-100-H7Z121-41SN

Part # Distributor Description Stock Price Buy
DISTI # 02AJ5478
Newark Connector |Glenair 234-100-H7Z121-41SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6,580.5700
  • 2 $5,917.4100
  • 4 $5,322.2700
  • 7 $5,101.2200
  • 10 $3,910.9300
  • 20 $2,686.6500
  • 35 $2,176.5100
  • 50 $1,700.4100
$1,700.4100 / $6,580.5700 Buy Now
DISTI # 3937-234-100-H7Z121-41SN-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 9
In Stock
  • 1 $10,627.6200
$10,627.6200 Buy Now
DISTI # 2899-234-100-H7Z121-41SN-1448-ND
DigiKey CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 5
In Stock
  • 1 $24,074.5400
  • 2 $21,690.3450
  • 4 $19,480.6050
  • 7 $17,445.3414
  • 10 $13,374.7570
$13,374.7570 / $24,074.5400 Buy Now
DISTI # 234-100-H7Z121-41S
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 41 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: 234-100-H7Z121-41S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 631-234100H7Z12141SN
Mouser Electronics Circular MIL Spec Connector 6+ start 8 wks RoHS: Compliant 0
  • 10 $3,862.6400
$3,862.6400 Order Now
DISTI # GLE234-100-H7Z121-41SN
Interstate Connecting Components HERMETICS - 38999 CONNECTOR 0
Buy Now

Part Details for 234-100-H7Z121-41SN

234-100-H7Z121-41SN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

234-100-H7Z121-41SN Part Data Attributes

234-100-H7Z121-41SN Glenair Inc
Buy Now Datasheet
Compare Parts:
234-100-H7Z121-41SN Glenair Inc MIL Series Connector, 41 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GLENAIR INC
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
DIN Conformance NO
Empty Shell NO
Environmental Characteristics CORROSION/FLUID/VIBRATION RESISTANT
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type PANEL
Option HERMETIC
Shell Material STAINLESS STEEL
Shell Size 21
Termination Type SOLDER
Total Number of Contacts 41

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 234-100-H7Z121-41SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 234-100-H7Z121-41SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 234-100-H7Z121-41SN would you like to use for your alert(s)?
  • Please alert me when 234-100-H7Z121-41SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 234-100-H7Z121-41SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 234-100-H7Z121-41SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 234-100-H7Z121-41SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 234-100-H7Z121-41SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 234-100-H7Z121-41SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: