Part Details for 234-100-H5ZL25-61PN by Glenair Inc
Overview of 234-100-H5ZL25-61PN by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 234-100-H5ZL25-61PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ5464
|
Newark | Connector |Glenair 234-100-H5ZL25-61PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,110.7800 / $4,143.1700 | Buy Now |
DISTI #
3937-234-100-H5ZL25-61PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$5,967.3700 | Buy Now |
DISTI #
234-100-H5ZL25-61P
|
Avnet Americas | HERMETICS ALL SERIES - Bulk (Alt: 234-100-H5ZL25-61P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-234100H5ZL2561PN
|
Mouser Electronics | Circular MIL Spec Connector SLDR MNT HERM RECEPT PIN SOLDER CUP RoHS: Compliant | 0 |
|
$3,876.6400 / $4,316.3800 | Order Now |
DISTI #
71078951
|
Verical | Conn Circular PIN 61 POS Solder Cup ST Panel Mount 61 Terminal 1 Port Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$1,079.1667 / $3,359.8974 | Buy Now |
DISTI #
77932830
|
Verical | Conn Circular PIN 61 POS Solder Cup ST Panel Mount 61 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$3,359.8974 / $4,149.8077 | Buy Now |
DISTI #
GLE234-100-H5ZL25-61PN
|
Interstate Connecting Components | HERMETICS - 38999 CONNECTOR | 0 |
|
$2,395.0920 / $3,972.4978 | Buy Now |
Part Details for 234-100-H5ZL25-61PN
234-100-H5ZL25-61PN CAD Models
234-100-H5ZL25-61PN Part Data Attributes
|
234-100-H5ZL25-61PN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
234-100-H5ZL25-61PN
Glenair Inc
MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |