Part Details for 2339-6251-TB by 3M Interconnect
Overview of 2339-6251-TB by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2339VFC25IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
DF2339VFC25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray | |
DF2339EVFC25V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion), FQFP, /Tray |
Part Details for 2339-6251-TB
2339-6251-TB CAD Models
2339-6251-TB Part Data Attributes
|
2339-6251-TB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2339-6251-TB
3M Interconnect
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2339-6251-TB
This table gives cross-reference parts and alternative options found for 2339-6251-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2339-6251-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M22-2153905 | Harwin | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 2339-6251-TB vs M22-2153905 |
2339-6111-TP | 3M Interconnect | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 2339-6251-TB vs 2339-6111-TP |
2339-5251-TP | 3M Interconnect | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | 2339-6251-TB vs 2339-5251-TP |
HB1239F-KU7 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 2339-6251-TB vs HB1239F-KU7 |
HB1239G-KT5 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 2339-6251-TB vs HB1239G-KT5 |
HB1239C-KU4 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 2339-6251-TB vs HB1239C-KU4 |
HB1239C-KU2W | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 2339-6251-TB vs HB1239C-KU2W |
TSW-139-06-T-S | Samtec Inc | $1.7486 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 2339-6251-TB vs TSW-139-06-T-S |
HB1239V-KU4 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 2339-6251-TB vs HB1239V-KU4 |
HB1239G-KB8 | Foxconn | Check for Price | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 2339-6251-TB vs HB1239G-KB8 |