-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC8278
|
Newark | Cage Assembly, Osfp 1X4 Connector, Accessory Type:Cage Assembly, For Use With:Amp Osfp 1X4 I/O Connectors, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Te Connectivity 2338495-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$57.6800 / $60.6700 | Buy Now |
DISTI #
A141649-ND
|
DigiKey | CONN OSFP CAGE 1X4 PRESS-FIT R/A Min Qty: 1 Lead time: 10 Weeks Container: Tray |
68 In Stock |
|
$42.5218 / $44.8900 | Buy Now |
DISTI #
2338495-3
|
Avnet Americas | OSFP Cage Assembly with EMI Springs 4 Port Through Hole Press-Fit - Trays (Alt: 2338495-3) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 7 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2338495-3
|
Mouser Electronics | I/O Connectors 1x4 EMI springs open back RoHS: Compliant | 70 |
|
$41.4800 / $41.5300 | Buy Now |
|
Future Electronics | CAGE ASSEMBLY, I/O Connector, 1x4 OSFP Cage Open Back RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$40.0800 | Buy Now |
|
Future Electronics | CAGE ASSEMBLY, I/O Connector, 1x4 OSFP Cage Open Back RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$40.0800 | Buy Now |
DISTI #
AMP2338495-3
|
Heilind Electronics | CAGE ASSEMBLY, 1X4, OSFP | Americas - 0 in Stock |
|
$50.0256 / $50.7723 | Buy Now |
|
Onlinecomponents.com | CAGE ASSEMBLY, 1X4, OSFP RoHS: Compliant |
40 Partner Stock |
|
$42.2300 / $121.0200 | Buy Now |
DISTI #
65702818
|
Verical | Connector Accessories Cage Right Angle Stainless Steel Nickel RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$45.9800 / $48.6800 | Buy Now |
DISTI #
23384953-TEC
|
TME | 2338495-3 | 40 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2338495-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2338495-3
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | COMPLIANT FIT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |