Part Details for 2338212-1 by TE Connectivity
Overview of 2338212-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 2338212-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0884
|
Newark | Automotive Housing, Plug, 4Pos, Socket, Product Range:Ampseal 16 Series, Gender:Plug, No. Of Positions:4Positions, For Use With:Ampseal 16 Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Te Connectivity 2338212-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 372 |
|
$4.8300 / $6.8000 | Buy Now |
DISTI #
1734-2338212-1-ND
|
DigiKey | PLUG SOCKET ASSY, 4P, W2W, SEALE Min Qty: 1 Lead time: 8 Weeks Container: Tube |
192 In Stock |
|
$3.6245 / $6.5400 | Buy Now |
DISTI #
2338212-1
|
Avnet Americas | Conn Housing Sealed Plug 4Coaxial POS 5.3mm ST Cable Mount Bag/Tube - Rail/Tube (Alt: 2338212-1) RoHS: Not Compliant Min Qty: 378 Package Multiple: 378 Lead time: 3 Weeks, 3 Days Container: Tube | 0 |
|
$3.1771 | Buy Now |
DISTI #
571-2338212-1
|
Mouser Electronics | Automotive Connectors PLUG SOCKET ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 608 |
|
$3.6200 / $6.5400 | Buy Now |
DISTI #
V36:1790_26341296
|
Arrow Electronics | Conn Housing F 4 POS 5.3mm Crimp ST Cable Mount Water Blue Box/Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 151 |
|
$3.3010 / $4.6170 | Buy Now |
DISTI #
73955995
|
RS | Data Connectivity Housing for Female Terminals, PLUG SOCKET ASSY, 4P, SEALED COA | TE Connectivity 2338212-1 RoHS: Compliant Min Qty: 378 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3600 / $6.9800 | RFQ |
|
Future Electronics | PLUG SOCKET ASSY, 4P, W2W, SEALED COAX RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 21 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.2100 / $3.7100 | Buy Now |
DISTI #
AMP2338212-1
|
Heilind Electronics | 4POS,COAX PLG HSG ASSY,FEM IP67,KEY A | Americas - 222 in Stock |
|
$4.0882 / $5.0910 | Buy Now |
|
Onlinecomponents.com | PLUG SOCKET ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 0 |
|
$3.4500 / $6.8700 | Buy Now |
|
Onlinecomponents.com | PLUG SOCKET ASSY, 4P, W2W, SEALED COAX RoHS: Compliant | 1261 Factory Stock |
|
$3.3400 / $6.9800 | Buy Now |
Part Details for 2338212-1
2338212-1 CAD Models
2338212-1 Part Data Attributes
|
2338212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2338212-1
TE Connectivity
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.051 inch | |
Body Depth | 1.436 inch | |
Body Length | 1.036 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WATER-BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |