Part Details for 23382 by PROXXON
Overview of 23382 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD23382F4T | Texas Instruments | -12V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 76mOhm 3-PICOSTAR -55 to 150 | |
CSD23382F4 | Texas Instruments | -12V, P ch NexFET MOSFET™, single LGA 0.6x1.0, 76mOhm 3-PICOSTAR 0 to 0 |
Price & Stock for 23382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR23382
|
TME | Socket, socket spanner,Torx®, E12, 1/2" Min Qty: 1 | 0 |
|
$4.6400 / $5.1700 | RFQ |