2337232-3
TE Connectivity
Description: Keypad Switch

Overview of 2337232-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 2337232-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC7683
Avnet Americas Switch Tactile NO SPST Flush Button J-Bend 12VDC 500000Cycles 200gf SMD T/R - Bulk (Alt: 78AC7683) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk 2494 Partner Stock
  • 1 $0.3240
  • 10 $0.3180
  • 25 $0.3040
  • 50 $0.2900
  • 100 $0.2770
$0.2770 / $0.3240 Buy Now
DISTI # 2337232-3
Avnet Americas Switch Tactile NO SPST Flush Button J-Bend 12VDC 500000Cycles 200gf SMD T/R - Bulk (Alt: 2337232-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 2 Days Container: Bulk 0
  • 2,000 $0.1566
  • 4,000 $0.1521
  • 8,000 $0.1476
  • 12,000 $0.1432
  • 16,000 $0.1387
$0.1387 / $0.1566 Buy Now
DISTI # 71488750
RS Tact Micro JB 4.8x4.8x0.55 P2.8 200gf | TE Connectivity 2337232-3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk 0
  • 2,000 $0.2600
$0.2600 RFQ
Future Electronics   RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 2,000 $0.1398
$0.1398 Buy Now
DISTI # AMP2337232-3
Heilind Electronics TACT MICRO JB 4.8X4.8X0.55 P2. Americas - 0 in Stock
  • 2,000 $0.1775
  • 4,000 $0.1721
  • 6,000 $0.1695
  • 10,000 $0.1669
  • 46,000 $0.1494
$0.1494 / $0.1775 Buy Now
Onlinecomponents.com TACT MICRO JB 4.8X4.8X0.55 P2.8 200GF RoHS: Compliant 0
  • 2,000 $0.1779
  • 4,000 $0.1697
  • 6,000 $0.1646
  • 8,000 $0.1598
  • 26,000 $0.1450
  • 50,000 $0.1370
  • 100,000 $0.1289
$0.1289 / $0.1779 Buy Now
DISTI # AMP2337232-3
Interstate Connecting Components TACT MICRO JB 4.8X4.8X0.55 P2. 0
  • 2,000 $0.1775
  • 4,000 $0.1721
  • 6,000 $0.1695
  • 10,000 $0.1669
  • 46,000 $0.1494
$0.1494 / $0.1775 Buy Now
DISTI # 000000000006139213
Sager Tactile Switches TACT MICRO JB 4.8X4.8X0.55 P2.8 200GF Min Qty: 2000 0
  • 2,000 $0.1726
  • 4,000 $0.1677
  • 8,000 $0.1631
  • 18,000 $0.1566
  • 50,000 $0.1365
  • 106,000 $0.1237
$0.1237 / $0.1726 Buy Now
DISTI # 2337232-3
Avnet Abacus (Alt: 2337232-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics TACT MICRO JB 4.8X4.8X0.55 P2.8 200GF RoHS: Compliant 0
  • 2,000 $0.1779
  • 4,000 $0.1697
  • 6,000 $0.1646
  • 8,000 $0.1598
  • 26,000 $0.1450
  • 50,000 $0.1370
  • 100,000 $0.1289
$0.1289 / $0.1779 Buy Now

CAD Models for 2337232-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2337232-3 by TE Connectivity

2337232-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Actuator Material
POLYAMIDE
Actuator Travel
0.2 mm
Actuator Type
FLUSH TOP TYPE
Additional Feature
LOW PROFILE
Body Breadth
4.8 mm
Body Color
BLACK
Body Height
0.55 mm
Body Length or Diameter
4.8 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
100VAC V
Electrical Life
500000 Cycle(s)
End Contact Material
STAINLESS STEEL
End Contact Plating
SILVER OVER NICKEL
Housing Material
POLYETHYLENE
Insulation Resistance
100000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
PANEL MOUNT
Number of Switches
1
Operating Force-Max
1.96 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Packing Method
TR
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 2337232-3
    TE Connectivity
    Keypad Switch
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2337232-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2337232-3 by TE Connectivity

  • Please alert me when 2337232-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2337232-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2337232-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2337232-3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2337232-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2337232-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: