-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337225-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 50mA 12VDC 300000Cycles 160gf SMD T/R - Bulk (Alt: 2337225-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3423 / $0.3750 | Buy Now |
DISTI #
78AC7714
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 50mA 12VDC 300000Cycles 160gf SMD T/R - Bulk (Alt: 78AC7714) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 4888 Partner Stock |
|
$0.6390 / $0.8260 | Buy Now |
DISTI #
95AC2372
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 50mA 12VDC 300000Cycles 160gf SMD T/R - Product that comes on tape, but is not reeled (Alt: 95AC2372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 164 Partner Stock |
|
$0.5000 / $0.6770 | Buy Now |
DISTI #
71488737
|
RS | Tact Ultra TB 2.8x1.9x0.6 160gf | TE Connectivity 2337225-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | TACT SWITCH ULTRA TB 2.8X1.9X0.6 160GF RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3200 | Buy Now |
DISTI #
AMP2337225-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3996 / $0.4055 | Buy Now | |
|
Onlinecomponents.com | TACT ULTRA TB 2.8X1.9X0.6 160GF | 0 |
|
$0.3373 / $0.7064 | Buy Now |
DISTI #
2337225-1
|
TTI | Tactile Switches SWITCH TACTILE Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.3010 / $0.3430 | Buy Now |
DISTI #
2337225-1
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 5000 | 0 |
|
$0.4200 | RFQ |
DISTI #
AMP2337225-1
|
Interstate Connecting Components | 0 |
|
$0.3996 / $0.4055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337225-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337225-1
TE Connectivity
Keypad Switch, SPST, 0.05A, 1.568N, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | STAINLESS STEEL | |
Housing Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |