-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMCC Micro-Coax receptacle, Gen 1 RF Interface:UMCC;RF Connector Style:Receptacle;Impedance:50 Ω;Cable Type:Coax;RF Connector Coupling Mechanism:Snap-Off;Snap-On UMCC Receptacle 50 Ω Coax | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2590
|
Newark | Umcc Micro-Coax Receptacle, Gen 1 Rohs Compliant: Yes |Te Connectivity 2337019-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2526 |
|
$0.1520 / $0.2520 | Buy Now |
DISTI #
51AH7080
|
Newark | Umcc Micro-Coax Receptacle, Gen 1 |Te Connectivity 2337019-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
A144746CT-ND
|
DigiKey | UMCC MICRO-COAX RECEPTACLE, GEN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43888 In Stock |
|
$0.0778 / $0.2300 | Buy Now |
DISTI #
2337019-1
|
Avnet Americas | Conn UMCC Receptacle 0 to 9GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 2337019-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 90000 |
|
$0.0647 | Buy Now |
DISTI #
23AH2590
|
Avnet Americas | Conn UMCC Receptacle 0 to 9GHz 50 Ohm Solder ST SMD Gold Over Nickel - Product that comes on tape, but is not reeled (Alt: 23AH2590) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 4 Days Container: Ammo Pack | 2551 Partner Stock |
|
$0.1620 / $0.2520 | Buy Now |
DISTI #
571-2337019-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors MicroCoax receptacle UMCC Gen 1 RoHS: Compliant | 171815 |
|
$0.0890 / $0.2300 | Buy Now |
DISTI #
V36:1790_23637072
|
Arrow Electronics | RF, Receptacle Connector Generation 1 Compatible With MHF RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks Date Code: 2335 | Americas - 120000 |
|
$0.0680 / $0.0893 | Buy Now |
DISTI #
E02:0323_13953063
|
Arrow Electronics | RF, Receptacle Connector Generation 1 Compatible With MHF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 | Europe - 51497 |
|
$0.0676 / $0.2339 | Buy Now |
|
Future Electronics | Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 1 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0590 / $0.0627 | Buy Now |
|
Future Electronics | Single Port 50 Ohm 6 GHz Solder Receptacle Male Pin Micro-Coax UMCC Gen 1 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0732 / $0.0772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2337019-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2337019-1
TE Connectivity
UMCC Micro-Coax receptacle, Gen 1 RF Interface:UMCC;RF Connector Style:Receptacle;Impedance:50 Ω;Cable Type:Coax;RF Connector Coupling Mechanism:Snap-Off;Snap-On UMCC Receptacle 50 Ω Coax | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.049 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD FLASH | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
VSWR | 1.3 |