2336568-1
TE Connectivity
Description: Card Edge Connector

Overview of 2336568-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 2336568-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # A145268-ND
DigiKey CONN EDGE DUAL FML 168POS 0.024 Min Qty: 1 Lead time: 12 Weeks Container: Tray 842
In Stock
  • 1 $16.5200
  • 10 $16.1800
  • 25 $15.7500
  • 96 $14.9754
  • 240 $13.5123
  • 480 $13.4262
$13.4262 / $16.5200 Buy Now
DISTI # 2336568-1
Avnet Americas Connector Card Edge Receptacle 168 Position Right Angle - Trays (Alt: 2336568-1) RoHS: Compliant Min Qty: 1728 Package Multiple: 576 Lead time: 9 Weeks, 3 Days Container: Tray 0
  • 1,728 $11.9300
  • 2,880 $11.5891
  • 4,608 $11.2483
  • 8,640 $10.9074
  • 17,280 $10.5665
$10.5665 / $11.9300 Buy Now
DISTI # 571-2336568-1
Mouser Electronics Standard Card Edge Connectors RECEPT ASSY, RA 168 POS, SLIVER 2.0 RoHS: Compliant 1703
  • 1 $14.8200
  • 10 $14.7000
  • 25 $14.5500
  • 48 $14.5200
  • 96 $13.1600
  • 288 $13.1000
  • 528 $12.8800
$12.8800 / $14.8200 Buy Now
DISTI # 73775419
RS RECEPT ASSY, RA, 168 POS, SLIVER 2.0, Internal I/O Connectors | TE Connectivity 2336568-1 Min Qty: 1728 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1,728 $16.5700
$16.5700 RFQ
Future Electronics RECEPT ASSY, RA, 168 POS, SLIVER 2.0 RoHS: Compliant pbFree: Yes Min Qty: 1728 Package Multiple: 1728 Lead time: 9 Weeks Container: Tray 0
Tray
  • 1,728 $11.6900
$11.6900 Buy Now
DISTI # AMP2336568-1
Heilind Electronics RECEPT ASSY, RA, 168 POS, SLIV Americas - 0 in Stock
  • 1,728 $12.5314
$12.5314 Buy Now
Onlinecomponents.com RECEPT ASSY, RA, 168 POS, SLIVER 2.0 RoHS: Compliant 422 In Stock
  • 5 $15.7800
  • 100 $13.9000
  • 250 $13.1800
  • 432 $13.0500
  • 864 $12.9200
  • 1,296 $12.7900
  • 1,728 $12.6600
$12.6600 / $15.7800 Buy Now
DISTI # 81015604
Verical Conn Card Edge SKT 168 POS 0.6mm Solder RA SMD Tray RoHS: Compliant Min Qty: 48 Package Multiple: 48 Americas - 4080
  • 48 $9.4853
$9.4853 Buy Now
DISTI # 69688776
Verical Conn Card Edge SKT 168 POS 0.6mm Solder RA SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2329 Americas - 420
  • 5 $20.5140
  • 100 $18.0700
  • 250 $17.1340
  • 435 $16.9650
  • 865 $16.7960
$16.7960 / $20.5140 Buy Now
DISTI # 2336568-1
TTI Standard Card Edge Connectors RECEPT ASSY, RA 168 POS, SLIVER 2.0 Min Qty: 1728 Package Multiple: 1728 Container: Tray Americas - 0
  • 1,728 $10.3300
$10.3300 Buy Now
DISTI # 23365681-TEC-0
TME 2336568-1 Min Qty: 48 4080
  • 48 $12.3730
  • 96 $12.1329
  • 192 $11.9059
  • 1,728 $11.6658
$11.6658 / $12.3730 Buy Now
DISTI # AMP2336568-1
Interstate Connecting Components RECEPT ASSY, RA, 168 POS, SLIV 0
  • 1,728 $12.5314
$12.5314 Buy Now
Chip 1 Exchange INSTOCK 5304
RFQ
DISTI # 2336568-1
Avnet Abacus (Alt: 2336568-1) RoHS: Compliant Min Qty: 1728 Package Multiple: 576 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415811543
Chip1Stop Connector Other 4080
  • 1,728 $10.9000
$10.9000 Buy Now
Master Electronics RECEPT ASSY, RA, 168 POS, SLIVER 2.0 RoHS: Compliant 422 In Stock
  • 5 $15.7800
  • 100 $13.9000
  • 250 $13.1800
  • 432 $13.0500
  • 864 $12.9200
  • 1,296 $12.7900
  • 1,728 $12.6600
$12.6600 / $15.7800 Buy Now

CAD Models for 2336568-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2336568-1 by TE Connectivity

2336568-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
1.1A
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
3u inch
Rated Current (Signal)
1.1 A
Terminal Pitch
0.6 mm
Termination Type
SURFACE MOUNT
Want to compare parts?
  1. 2336568-1
    TE Connectivity
    Card Edge Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2336568-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2336568-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2336568-1 would you like to use for your alert(s)?
  • Please alert me when 2336568-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2336568-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2336568-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2336568-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2336568-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2336568-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: