Part Details for 2336371-1 by TE Connectivity
Overview of 2336371-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2336371-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2336371-1
|
Avnet Americas | Cable 1Conductor 1.5mm2 Tin Plated Copper Black 300V - Tape and Reel (Alt: 2336371-1) Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006191044
|
Sager | Hook-up Wire EN50306-3-RAIL-1X1.50 | 0 |
|
Buy Now |
Part Details for 2336371-1
2336371-1 CAD Models
2336371-1 Part Data Attributes
|
2336371-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2336371-1
TE Connectivity
Wire And Cable, 1 Conductor(s), 15AWG, 300V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 3.6 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Rated Voltage(DC) | 300 V | |
Shielding | YES | |
Stranding | 37X31 | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |