Part Details for 23362 by PROXXON
Overview of 23362 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8233620YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x18Pin,Gold Flash,NY4T,TAIL=2.8mm | |
65823-362 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Right Angle Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for 23362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PR23362
|
TME | Socket, 6-angles,socket spanner, HEX 17mm, 1/2", 79mm Min Qty: 1 | 0 |
|
$5.8700 / $6.5500 | RFQ |