Part Details for 2335894-3 by TE Connectivity
Overview of 2335894-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2335894-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0134
|
Newark | Te Connectivity 3P Rast2.5 Tab Header |Amp Te Connectivity 2335894-3 RoHS: Not Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Bulk | 2700 |
|
$0.3720 | Buy Now |
DISTI #
2335894-3
|
Avnet Americas | Shrouded Connector Header 3 Position 2.5mm Solder Straight Through Hole - Bulk (Alt: 2335894-3) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 3 Position Rast Connector 2.5 Tab Header RoHS: Compliant |
2700 Partner Stock |
|
$0.2813 / $0.6166 | Buy Now |
DISTI #
54153179
|
Verical | 3 Position Rast Connector 2.5 Tab Header RoHS: Compliant Min Qty: 270 Package Multiple: 270 | Americas - 2700 |
|
$0.3100 / $0.3200 | Buy Now |
DISTI #
23358943-TEC
|
TME | 2335894-3 Min Qty: 270 | 2700 |
|
$0.3204 / $0.3324 | Buy Now |
DISTI #
C1S114403981636
|
Chip1Stop | Connector D-Subminiature RoHS: Compliant | 2700 |
|
$0.3250 / $0.3590 | Buy Now |
|
Master Electronics | 3 Position Rast Connector 2.5 Tab Header RoHS: Compliant |
2700 Partner Stock |
|
$0.2813 / $0.6166 | Buy Now |