Part Details for 2335891-6 by TE Connectivity
Overview of 2335891-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2335891-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5887
|
Newark | D-Sub High Density Conn Amplimite Sz 6 Plug 104 |Amp Te Connectivity 2335891-6 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$62.4400 / $65.8800 | Buy Now |
DISTI #
97AC9303
|
Newark | Amplimite Sz 6 Plug 104 Pos, St Stl Shel Rohs Compliant: Yes |Amp Te Connectivity 2335891-6 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8800 / $38.4700 | Buy Now |
DISTI #
A144853-ND
|
DigiKey | CONN D-SUB HD HSG PLUG 104POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
345 In Stock |
|
$36.9876 / $45.3700 | Buy Now |
DISTI #
2335891-6
|
Avnet Americas | D-Subminiature Connector Plug 104 Position Panel Mount Solder - Bulk (Alt: 2335891-6) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_22988791
|
Arrow Electronics | Conn D-Sub PIN 104 POS 1.14mm Crimp ST Cable Mount 104 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Date Code: 1930 | Americas - 2 |
|
$14.6210 / $35.8335 | Buy Now |
DISTI #
71595395
|
RS | AMPLIMITE SZ 6 PLUG 104 POS, ST STL SHEL | TE Connectivity 2335891-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4900 / $49.9900 | RFQ |
DISTI #
AMP2335891-6
|
Heilind Electronics | DSUB,CRMP,104 POS PLUG S/S SHELL, HI DENSTY | Americas - 10 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMPLIMITE SZ 6 PLUG 104 POS, ST STL SHEL RoHS: Compliant |
150 In Stock |
|
$34.4200 / $51.0200 | Buy Now |
DISTI #
66987369
|
Verical | Conn D-Sub PIN 104 POS 1.14mm Crimp ST Cable Mount 104 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$48.4000 / $65.3100 | Buy Now |
DISTI #
55591021
|
Verical | Conn D-Sub PIN 104 POS 1.14mm Crimp ST Cable Mount 104 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 48 |
|
$52.6890 / $66.3260 | Buy Now |
Part Details for 2335891-6
2335891-6 CAD Models
2335891-6 Part Data Attributes
|
2335891-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2335891-6
TE Connectivity
D Subminiature Connector, 104 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Terminal Pitch | 2.29 mm | |
Total Number of Contacts | 104 |