2335891-4
TE Connectivity
Description: D Subminiature Connector, 62 Contact(s), Male, Plug

Overview of 2335891-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2335891-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18AH0172
Newark Hd D-Sub Housing, Plug, 62Pos, Ss, No. Of Positions:62Ways, Connector Type:High Density D Sub, Connector Shell Size:Dc, Product Range:Amplimite 90 Series, Gender:Plug, Connector Body Material:Stainless Steel Body, For Use Rohs Compliant: Yes |Amp Te Connectivity 2335891-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 41
  • 1 $38.1700
  • 5 $37.1100
  • 10 $36.0400
  • 25 $35.0600
  • 50 $34.4400
  • 100 $32.8300
$32.8300 / $38.1700 Buy Now
DISTI # A144851-ND
DigiKey CONN D-SUB HD HOUSING PLUG 62POS Min Qty: 1 Lead time: 15 Weeks Container: Bulk 51
In Stock
  • 1 $25.0900
$25.0900 Buy Now
DISTI # 2335891-4
Avnet Americas D-Subminiature Connector Plug 62 Position Panel Mount Solder - Bulk (Alt: 2335891-4) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 6 Days Container: Bulk 0
RFQ
DISTI # 71595393
RS AMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL | TE Connectivity 2335891-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $30.3800
$30.3800 RFQ
Onlinecomponents.com AMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL RoHS: Compliant 42 In Stock
  • 1 $32.6100
  • 5 $24.8700
  • 10 $24.6000
  • 25 $24.3500
  • 50 $24.1100
  • 100 $23.8700
  • 250 $23.6300
$23.6300 / $32.6100 Buy Now
DISTI # 61216145
Verical Conn D-Sub PIN 62 POS 1.14mm Crimp ST Cable Mount 62 Terminal 1 Port Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2119 Americas - 40
  • 2 $42.3930
  • 5 $32.3310
  • 10 $31.9800
  • 25 $31.6550
  • 50 $31.3430
$31.3430 / $42.3930 Buy Now
DISTI # 2335891-4
TTI D-Sub High Density Connectors AMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL Min Qty: 50 Package Multiple: 50 Container: Each Americas - 0
Buy Now
Master Electronics AMPLIMITE SZ 4 PLUG 62 POS, ST STL SHEL RoHS: Compliant 42 In Stock
  • 1 $32.6100
  • 5 $24.8700
  • 10 $24.6000
  • 25 $24.3500
  • 50 $24.1100
  • 100 $23.8700
  • 250 $23.6300
$23.6300 / $32.6100 Buy Now

CAD Models for 2335891-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2335891-4 by TE Connectivity

2335891-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Option 2
HOLE .115-.125
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Material
STAINLESS STEEL
Shell Size
4/C
Terminal Pitch
2.29 mm
Total Number of Contacts
62
Want to compare parts?
  1. 2335891-4
    TE Connectivity
    D Subminiature Connector, 62 Contact(s), Male, Plug
    VS

Alternate Parts for 2335891-4

This table gives cross-reference parts and alternative options found for 2335891-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2335891-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
280-020P4H62JFNP D Subminiature Connector, Glenair Inc 2335891-4 vs 280-020P4H62JFNP
311P407-4P-B-12 D Subminiature Connector, 62 Contact(s), Male, Plug TE Connectivity 2335891-4 vs 311P407-4P-B-12
280-020P4H62JFNG D Subminiature Connector, Glenair Inc 2335891-4 vs 280-020P4H62JFNG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2335891-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2335891-4 by TE Connectivity

  • Please alert me when 2335891-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2335891-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2335891-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2335891-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2335891-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2335891-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: