There are no models available for this part yet.
Overview of 2335-1032-SS-26 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2335UTMX-G | Rochester Electronics LLC | LMX2335U - PLLatinum Ultra Low Power Dual FrequencySynthesizer | |
LPZ4012-335MRC | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, Ferrite-Core, 1616, | |
LPZ4012-335 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 2335-1032-SS-26 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 3 |
|
Buy Now | ||||
DISTI #
66755080
|
Verical | 1/2Hex Female Standoff Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$24.5925 / $54.0298 | Buy Now | |
DISTI #
RAF2335-1032-SS-26
|
DB Roberts | Black Oxide (on -S or -SS Hex Female Standoffs | 0 |
|
RFQ |