-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6324
|
Newark | Power Connector, Rcpt, 5Lp+24S+2P, Pcb, No. Of Contacts:31Contacts, Product Range:Multi-Beam Plus Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket Rohs Compliant: Yes |Te Connectivity 2334570-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$12.4600 | Buy Now |
DISTI #
17-2334570-4-ND
|
DigiKey | MBPLUS,R/A,REC.,SOLDER,5LP + 24S Min Qty: 1 Lead time: 17 Weeks Container: Tray |
210 In Stock |
|
$13.2357 / $20.9400 | Buy Now |
DISTI #
41AH6324
|
Avnet Americas | Connector Power Header 31 Position Right Angle Through Hole - Bulk (Alt: 41AH6324) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 170 Partner Stock |
|
$15.0800 | Buy Now |
DISTI #
2334570-4
|
Avnet Americas | Connector Power Header 31 Position Right Angle Through Hole - Trays (Alt: 2334570-4) Min Qty: 220 Package Multiple: 220 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
$10.3621 / $12.5994 | Buy Now |
DISTI #
571-2334570-4
|
Mouser Electronics | Rectangular MIL Spec Connectors MBPLUS,R/A,REC SOLDER,5LP, 24S, 2P RoHS: Compliant | 0 |
|
$12.9100 / $13.2000 | Order Now |
DISTI #
73389513
|
RS | MBPLUS, R/A, REC.,SOLDER,5LP , 24S , 2P | TE Connectivity 2334570-4 RoHS: Not Compliant Min Qty: 220 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4600 | RFQ |
|
Future Electronics | MBPLUS,R/A,REC.,SOLDER,5LP + 24S + 2P RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$12.9500 | Buy Now |
DISTI #
AMP2334570-4
|
Heilind Electronics | MBPLUS,R/A,REC.,SOLDER,5LP + 2 | Americas - 0 in Stock |
|
$15.5714 / $15.8038 | Buy Now |
|
Onlinecomponents.com | MBPLUS,R/A,REC.,SOLDER,5LP + 24S + 2P RoHS: Compliant |
2637 Partner Stock |
|
$13.1400 / $28.8100 | Buy Now |
DISTI #
67173561
|
Verical | Conn Header RCP 7Power/24Signal POS 5.5mm/2.54mm/5mm Solder RA Thru-Hole 73 Terminal 1 Port Box/Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 2637 |
|
$11.9400 / $15.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2334570-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334570-4
TE Connectivity
Rectangular Power Connector, 31 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P7 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 100A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 100 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |