Part Details for 2334110-4 by TE Connectivity
Overview of 2334110-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2334110-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2334110-4-ND
|
DigiKey | PIN CRIMP CONTACT AWG 24-28 Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8077 | Buy Now |
DISTI #
2334110-4
|
Avnet Americas | PIN Contact Size 24 Crimp Straight Cable Mount - Bulk (Alt: 2334110-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$0.5123 / $0.6177 | Buy Now |
DISTI #
571-2334110-4
|
Mouser Electronics | D-Sub Contacts PIN CRIMP CONTACT AWG 24-28 | 0 |
|
$0.6260 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | 0 |
|
$0.5490 | Buy Now |
DISTI #
AMP2334110-4
|
Heilind Electronics | PIN CRIMP CONTACT AWG 24-28 | Americas - 0 in Stock |
|
$0.6629 / $0.7402 | Buy Now |
|
Onlinecomponents.com | PIN CRIMP CONTACT AWG 24-28 RoHS: Compliant | 0 |
|
$0.5900 / $0.8970 | Buy Now |
DISTI #
AMP2334110-4
|
Interstate Connecting Components | PIN CRIMP CONTACT AWG 24-28 | 0 |
|
$0.6629 / $0.7402 | Buy Now |
DISTI #
000000000005845100
|
Sager | D-Sub Contacts PIN CRIMP CONTACT AWG 24-28 Min Qty: 1 | 0 |
|
$0.6261 / $0.7772 | Buy Now |
DISTI #
2334110-4
|
Avnet Asia | PIN Contact Size 24 Crimp Straight Cable Mount (Alt: 2334110-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | PIN CRIMP CONTACT AWG 24-28 RoHS: Compliant | 0 |
|
$0.5900 / $0.8970 | Buy Now |
Part Details for 2334110-4
2334110-4 CAD Models
2334110-4 Part Data Attributes
|
2334110-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2334110-4
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | SIGNAL | |
MIL Conformance | NO | |
Material | COPPER-ZINC-LEAD ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |