Part Details for 2334 by Adafruit Industries
Overview of 2334 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-334MRC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
CMT2-3.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MSD7342-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 2334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5102
|
Newark | Pi Model B+/Pi 2/Pi 3 Case Base - Red |Adafruit 2334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 | Buy Now |
DISTI #
2334-ND
|
DigiKey | CASE PLAS RED 3.622"L X 2.480"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
485-2334
|
Mouser Electronics | Adafruit Accessories Pi Model B+ / Pi 2 / Pi 3 Case Base - Red RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
V99:2348_14716527
|
Arrow Electronics | Red Polycarbonate Case Base RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 188 |
|
$0.8613 | Buy Now |
DISTI #
70929069
|
RS | Pi Model B+ / Pi 2 / Pi 3 Case Base - Red | Adafruit Industries 2334 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 | RFQ |
DISTI #
25611203
|
Verical | Red Polycarbonate Case Base RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 188 |
|
$0.8613 | Buy Now |
Part Details for 2334
2334 CAD Models
2334 Part Data Attributes
|
2334
Adafruit Industries
Buy Now
|
Compare Parts:
2334
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |