Part Details for 2333-2520-S-12 by RAF Electronic Hardware
Overview of 2333-2520-S-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for 2333-2520-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2333-2520-S-12-ND
|
DigiKey | 1/2 HEX X 2-1/2 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
233 In Stock |
|
$3.3457 / $5.8200 | Buy Now |
DISTI #
761-2333-2520-S-12
|
Mouser Electronics | Standoffs & Spacers Hex Female Standoffs 1/2 Hex X 2-1/2 Length RoHS: Compliant | 0 |
|
$3.1600 / $3.2800 | Order Now |