Part Details for 2332B-TACHG by BOYD Laconia
Overview of 2332B-TACHG by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2332B-TACHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-2332B-TACHG-ND
|
DigiKey | 2332B-TACHG Min Qty: 480 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6525 | Buy Now |
DISTI #
532-2332B-TACHG
|
Mouser Electronics | Heat Sinks Heat Sink for Metal/Ceramic BGA, Black, 43.2x41.3x16.5mm, IC=42.5x42.5, Tape #32 RoHS: Compliant | 0 |
|
$5.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2300 / $19.8200 | Buy Now |
Part Details for 2332B-TACHG
2332B-TACHG CAD Models
2332B-TACHG Part Data Attributes
|
2332B-TACHG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
2332B-TACHG
BOYD Laconia
Heat Sink, Fin, Pin Fin Array, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Color | BLACK | |
Construction | FIN | |
Finish | ANODIZED | |
Height | 16.5 mm | |
Length | 43.18 mm | |
Packing Method | TAPE AND REEL | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 41.28 mm |