Part Details for 2332817-2 by TE Connectivity
Overview of 2332817-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2332817-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-2332817-2
|
Mouser Electronics | High Speed / Modular Connectors Vert RCPT Left End Half Multigig RT 3 RoHS: Compliant | 9 |
|
$27.7300 / $37.4400 | Buy Now |
DISTI #
AMP2332817-2
|
Heilind Electronics | VERT RCPT LEFT END HALF MULTIG | Americas - 0 in Stock |
|
$27.0675 / $30.0751 | Buy Now |
|
Onlinecomponents.com | Vert RCPT Left End Half Multigig RT 3 |
151 In Stock |
|
$27.8500 / $38.6000 | Buy Now |
DISTI #
80305988
|
Verical | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2110 | Americas - 127 |
|
$34.5018 / $48.4316 | Buy Now |
DISTI #
76885289
|
Verical | Conn Backplane RCP 72 POS 1.8mm Press Fit ST Thru-Hole VITA 46 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$31.2600 | Buy Now |
DISTI #
2332817-2
|
TTI | High Speed / Modular Connectors Vert RCPT Left End Half Multigig RT 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 33 Package Multiple: 33 Container: Tube | Americas - 0 |
|
$29.0100 / $31.0200 | Buy Now |
DISTI #
23328172-TEC-0
|
TME | 2332817-2 Min Qty: 2 | 20 |
|
$37.2861 / $37.2870 | Buy Now |
DISTI #
AMP2332817-2
|
Interstate Connecting Components | VERT RCPT LEFT END HALF MULTIG | 0 |
|
$27.0675 / $30.0751 | Buy Now |
DISTI #
C1S114414953958
|
Chip1Stop | Connector Backplane | 20 |
|
$33.1000 | Buy Now |
|
Master Electronics | Vert RCPT Left End Half Multigig RT 3 |
151 In Stock |
|
$27.8500 / $38.6000 | Buy Now |
Part Details for 2332817-2
2332817-2 CAD Models
2332817-2 Part Data Attributes
|
2332817-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332817-2
TE Connectivity
Board Connector, 144 Contact(s), 9 Row(s), Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 |