Part Details for 2332799-1 by TE Connectivity
Overview of 2332799-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2332799-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8546
|
Newark | Rect Pwr Conn, Plug/Rcpt, 10Pos, 1Row, No. Of Contacts:10Contacts, Product Range:Ump Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:2.54Mm, Gender:Plug, Receptacle Rohs Compliant: No |Te Connectivity 2332799-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$23.1300 | Buy Now |
DISTI #
844-2332799-1-ND
|
DigiKey | CABLE ASSY 0.630" 2POS F-M Min Qty: 1 Lead time: 23 Weeks Container: Box |
85 In Stock |
|
$26.5000 / $30.5100 | Buy Now |
DISTI #
70AK8546
|
Avnet Americas | Connector Kit Includes 1 Piece Each (2Power/8Signal) Position Plug/Receptacle Power Connectors - Bulk (Alt: 70AK8546) Min Qty: 1 Package Multiple: 1 Container: Bulk | 60 Partner Stock |
|
$30.9700 / $38.1900 | Buy Now |
DISTI #
2332799-1
|
Avnet Americas | Connector Kit Includes 1 Piece Each (2Power/8Signal) Position Plug/Receptacle Power Connectors - Bulk (Alt: 2332799-1) Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$19.0613 / $22.6090 | Buy Now |
DISTI #
571-2332799-1
|
Mouser Electronics | Power to the Board UMP,CONNKIT,PWRSGNL,PCB,14AWG | 58 |
|
$26.5000 / $30.5100 | Buy Now |
DISTI #
74490973
|
RS | UMP, CONNKIT, PWRSGNL, PCB,14AWG | TE Connectivity 2332799-1 RoHS: Compliant Min Qty: 540 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$32.1400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Lead time: 21 Weeks | 0 |
|
$23.9800 | Buy Now |
DISTI #
AMP2332799-1
|
Heilind Electronics | UMP,CONNKIT,PWRSGNL,PCB,14AWG | Americas - 0 in Stock |
|
$28.9118 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,PWRSGNL,PCB,14AWG RoHS: Compliant |
60 In Stock |
|
$25.7400 / $33.4300 | Buy Now |
DISTI #
69141078
|
Verical | Ump Series Rectangular Power Connector Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 60 |
|
$35.4900 / $43.4590 | Buy Now |
Part Details for 2332799-1
2332799-1 CAD Models
2332799-1 Part Data Attributes
|
2332799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332799-1
TE Connectivity
Board Connector, 10 Contact(s), Right Angle, Solder Terminal, Orange Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S8P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG |