Part Details for 2332665-4 by TE Connectivity
Overview of 2332665-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2332665-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8520
|
Newark | Rect Pwr Conn, Plug 3Pos, 1Row, No. Of Contacts:3Contacts, Product Range:Ump Series, Connector Mounting:Panel Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:8Mm, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amp Te Connectivity 2332665-4 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
844-2332665-4-ND
|
DigiKey | CONN PLUG 3P 7.80MM PNL MNT SLD Min Qty: 6000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1015 | Buy Now |
DISTI #
2332665-4
|
Avnet Americas | Connector Power Plug 3 Position 8mm Solder Right Angle Through Hole 24 Terminal 1 Port - Bulk (Alt: 2332665-4) Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$1.0332 / $1.1316 | Buy Now |
DISTI #
571-2332665-4
|
Mouser Electronics | Power to the Board UMP,PLUG,ASSY,POWER,PCB,PANEL,3POSN RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
74490999
|
RS | UMP, PLUG, ASSY, POWER, PCB, PANEL,3POSN | TE Connectivity 2332665-4 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$1.0600 | Buy Now |
DISTI #
AMP2332665-4
|
Heilind Electronics | UMP,PLUG,ASSY,POWER,PCB,PANEL, | Americas - 0 in Stock |
|
$1.2059 / $1.2239 | Buy Now |
|
Onlinecomponents.com | UMP,PLUG,ASSY,POWER,PCB,PANEL,3POSN RoHS: Compliant | 0 |
|
$1.0200 / $2.7900 | Buy Now |
DISTI #
2332665-4
|
TTI | Power to the Board UMP,PLUG,ASSY,POWER,PCB,PANEL,3POSN Min Qty: 6000 Package Multiple: 6000 | Americas - 0 |
|
$1.0600 | Buy Now |
DISTI #
AMP2332665-4
|
Interstate Connecting Components | UMP,PLUG,ASSY,POWER,PCB,PANEL, | 0 |
|
$1.2059 / $1.2239 | Buy Now |
Part Details for 2332665-4
2332665-4 CAD Models
2332665-4 Part Data Attributes
|
2332665-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332665-4
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 35A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 35 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2332665-4
This table gives cross-reference parts and alternative options found for 2332665-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2332665-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2332665-2 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2332665-4 vs 2332665-2 |
1-2332673-6 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 2332665-4 vs 1-2332673-6 |