-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8508
|
Newark | Rect Pwr Conn, Plug/Rcpt, 2Pos, 1Row, No. Of Contacts:2Contacts, Product Range:Ump Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole Right Angle, Pitch Spacing:8Mm, Gender:Plug, Receptacle, No. Of Rows:1Rowsrohs Compliant: No |Te Connectivity 2332664-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$8.7100 | Buy Now |
DISTI #
844-2332664-1-ND
|
DigiKey | CABLE ASSY 0.315" 2POS F-M Min Qty: 1 Lead time: 19 Weeks Container: Box |
120 In Stock |
|
$8.2500 | Buy Now |
DISTI #
2332664-1
|
Avnet Americas | Connector Kit Includes 1 Pieces Each 2 Position Plug/Receptacle Power Connectors - Bulk (Alt: 2332664-1) Min Qty: 780 Package Multiple: 780 Lead time: 16 Weeks, 5 Days Container: Bulk | 260 Factory Stock |
|
$7.3514 / $8.8466 | Buy Now |
DISTI #
70AK8508
|
Avnet Americas | Connector Kit Includes 1 Pieces Each 2 Position Plug/Receptacle Power Connectors - Bulk (Alt: 70AK8508) Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$11.1200 / $14.3900 | Buy Now |
DISTI #
571-2332664-1
|
Mouser Electronics | Power to the Board UMP,CONNKIT,POWER,PCB,2POSN,14AWG | 100 |
|
$8.8100 / $11.6700 | Buy Now |
DISTI #
74490949
|
RS | UMP, CONNKIT, POWER, PCB,2POSN,14AWG | TE Connectivity 2332664-1 RoHS: Compliant Min Qty: 780 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 780 Package Multiple: 780 Lead time: 17 Weeks | 0 |
|
$8.1600 | Buy Now |
DISTI #
AMP2332664-1
|
Heilind Electronics | UMP,CONNKIT,POWER,PCB,2POSN,14 | Americas - 0 in Stock |
|
$8.6418 / $9.2986 | Buy Now |
|
Onlinecomponents.com | UMP,CONNKIT,POWER,PCB,2POSN,14AWG RoHS: Compliant |
100 In Stock |
|
$8.3400 / $11.2400 | Buy Now |
DISTI #
69124801
|
Verical | Ump Series Rectangular Power Connector Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 100 |
|
$10.3030 / $14.4845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2332664-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332664-1
TE Connectivity
Rectangular Power Connector, 2 Contact(s), Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | ORANGE | |
Insulator Material | GLASS FILLED POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG |