-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2332205-6-ND
|
DigiKey | RECEPT ASSY, RA, 140 POS, SLIVER Min Qty: 2100 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.6673 | Buy Now |
DISTI #
2332205-6
|
Avnet Americas | Connector Card Edge Receptacle 140 Position Right Angle Surface Mount T/R - Tape and Reel (Alt: 2332205-6) Min Qty: 2100 Package Multiple: 1050 Container: Reel | 0 |
|
$10.2408 | Buy Now |
DISTI #
571-2332205-6
|
Mouser Electronics | Standard Card Edge Connectors RCPT ASSY, RA, 140 P SLIVER 2.0 RoHS: Compliant | 0 |
|
$11.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2100 Package Multiple: 1050 Lead time: 14 Weeks | 0 |
|
$10.2400 | Buy Now |
DISTI #
AMP2332205-6
|
Heilind Electronics | RECEPT ASSY, RA, 140 POS, SLIV | Americas - 0 in Stock |
|
$12.7898 | Buy Now |
|
Onlinecomponents.com | RECEPT ASSY, RA, 140 POS, SLIVER 2.0 RoHS: Compliant |
700 Partner Stock |
|
$12.7300 / $17.7500 | Buy Now |
DISTI #
70323790
|
Verical | Receptacle Assembly, Right Angle, 140 Position RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 700 |
|
$11.7500 / $12.4400 | Buy Now |
DISTI #
23322056-TEC
|
TME | 2332205-6 Min Qty: 4 | 700 |
|
$9.7512 / $11.4538 | Buy Now |
DISTI #
AMP2332205-6
|
Interstate Connecting Components | RECEPT ASSY, RA, 140 POS, SLIV | 0 |
|
$12.7898 | Buy Now |
DISTI #
2332205-6
|
Avnet Abacus | - Tape and Reel (Alt: 2332205-6) RoHS: Compliant Min Qty: 2100 Package Multiple: 1050 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2332205-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332205-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT |