Part Details for 2332157-2 by TE Connectivity
Results Overview of 2332157-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2332157-2 Information
2332157-2 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2332157-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3312
|
Newark | Mimo Antenna, 1.562-1.612Ghz, 26Db, Antenna Type:Mimo, Frequency Min:1.562Ghz, Frequency Max:1.61... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$108.7900 | Buy Now |
DISTI #
571-2332157-2
|
Mouser Electronics | Antennas SHARK FIN MIMO 2/3/4G GPS RoHS: Compliant | 2 |
|
$410.9000 | Buy Now |
DISTI #
71550529
|
RS | Multi Function MiMo Antenna 2G/3G/4G+GNSS | TE Connectivity 2332157-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$627.9400 / $713.5600 | RFQ |
|
Onlinecomponents.com | SHARK FIN MIMO 2/3/4G GPS RoHS: Compliant |
13 Partner Stock |
|
$185.9700 / $316.1400 | Buy Now |
DISTI #
000000000005845082
|
Sager | Antennas SHARK FIN MIMO 2/3/4G GPS | 0 |
|
Buy Now | |
DISTI #
2332157-2
|
Avnet Abacus | MiMo Coax GPSGNSS 2G3G4G WLAN Sharkfin Antenna (Alt: 2332157-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHARK FIN MIMO 2/3/4G GPS RoHS: Compliant |
13 Partner Stock |
|
$185.9700 / $316.1400 | Buy Now |
Part Details for 2332157-2
2332157-2 CAD Models
2332157-2 Part Data Attributes
|
2332157-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2332157-2
TE Connectivity
Mobile Station Antenna, 5dB Gain
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2 |