Part Details for 2332 by Abbatron
Overview of 2332 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO4812-332MLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT | |
LPS4012-332NLB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, SMD, ROHS COMPLIANT | |
PFL2512-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 1109, CHIP, 1109, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 2332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67F4160
|
Newark | Spacer/Standoff, Hex Brass 6.35Mm X 12.7Mm, Standoff Material:Brass, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Female, Body Length:12.7Mm, Overall Length:12.7Mm, External Width:6.35Mm, Hex Body Size:0.25" Rohs Compliant: Yes |Abbatron Hh Smith 2332 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$94.5700 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Quest Components | 74 |
|
$0.6825 / $2.2750 | Buy Now |