Part Details for 2331MFM3035LKN3810 by Fenghua (HK) Electronics Ltd
Overview of 2331MFM3035LKN3810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331MFM3035LKN3810
2331MFM3035LKN3810 CAD Models
2331MFM3035LKN3810 Part Data Attributes
|
2331MFM3035LKN3810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331MFM3035LKN3810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2331MFM3035LKN3810
This table gives cross-reference parts and alternative options found for 2331MFM3035LKN3810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331MFM3035LKN3810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MFM3035LKN18F0 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 8331MFM3035LKN18F0 |
1331MFM3035LKN4850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 1331MFM3035LKN4850 |
8331MFM3035LKN4810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 8331MFM3035LKN4810 |
8331MFM3035LKN0850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 8331MFM3035LKN0850 |
1331MFM3035LKN0850 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 1331MFM3035LKN0850 |
8331MFM3035LKN1810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 8331MFM3035LKN1810 |
1331MFM3035LKN3810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 1331MFM3035LKN3810 |
380LX331M350K032AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | 2331MFM3035LKN3810 vs 380LX331M350K032AD |
1331MFM3035LKN9810 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 1331MFM3035LKN9810 |
1331MFM3035LKN58E0 | CAP,AL2O3,330UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331MFM3035LKN3810 vs 1331MFM3035LKN58E0 |