Part Details for 2331MAMAB25WPN78FC by Fenghua (HK) Electronics Ltd
Overview of 2331MAMAB25WPN78FC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331MAMAB25WPN78FC
2331MAMAB25WPN78FC CAD Models
2331MAMAB25WPN78FC Part Data Attributes
|
2331MAMAB25WPN78FC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331MAMAB25WPN78FC
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 760 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2331MAMAB25WPN78FC
This table gives cross-reference parts and alternative options found for 2331MAMAB25WPN78FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331MAMAB25WPN78FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8331MAMAB25WP01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 8331MAMAB25WP01F |
2331MAMAB25WPN485B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 2331MAMAB25WPN485B |
ESMG101ETD331MK25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 2331MAMAB25WPN78FC vs ESMG101ETD331MK25S |
8331MAMAB25WPN0850 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 8331MAMAB25WPN0850 |
1331MAMAB25WPN485M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 1331MAMAB25WPN485M |
8331MAMAB25WPN4810 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 8331MAMAB25WPN4810 |
8331MAMAB25WP05A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 8331MAMAB25WP05A |
8331MAMAB25WP05C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs 8331MAMAB25WP05C |
ESMG101ELL331MK25B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs ESMG101ELL331MK25B |
RE3-100V331MI6#-GAS | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | 2331MAMAB25WPN78FC vs RE3-100V331MI6#-GAS |