Part Details for 2331MAM1625LEN311P by Fenghua (HK) Electronics Ltd
Overview of 2331MAM1625LEN311P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331MAM1625LEN311P
2331MAM1625LEN311P CAD Models
2331MAM1625LEN311P Part Data Attributes
|
2331MAM1625LEN311P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331MAM1625LEN311P
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1240 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2331MAM1625LEN311P
This table gives cross-reference parts and alternative options found for 2331MAM1625LEN311P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331MAM1625LEN311P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8331MAM1625LFN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | 2331MAM1625LEN311P vs 8331MAM1625LFN5J |
LESRA330M100TB216X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 2331MAM1625LEN311P vs LESRA330M100TB216X25 |
EKS09JG333L00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 2331MAM1625LEN311P vs EKS09JG333L00 |
MALREKB00JG333LG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 330uF, | Vishay Intertechnologies | 2331MAM1625LEN311P vs MALREKB00JG333LG0K |
RJ3-100V331MJ6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 2331MAM1625LEN311P vs RJ3-100V331MJ6#-S1 |
8331MAM1625LEN9110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331MAM1625LEN311P vs 8331MAM1625LEN9110 |
2331MAM1625LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331MAM1625LEN311P vs 2331MAM1625LEN011M |
RJB-100V331MJ6# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 2331MAM1625LEN311P vs RJB-100V331MJ6# |
LESRA330M100TB116X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | 2331MAM1625LEN311P vs LESRA330M100TB116X25 |
MALREKB00JG333L00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | 2331MAM1625LEN311P vs MALREKB00JG333L00K |