Part Details for 2331LGMAB25LLN211M by Fenghua (HK) Electronics Ltd
Overview of 2331LGMAB25LLN211M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331LGMAB25LLN211M
2331LGMAB25LLN211M CAD Models
2331LGMAB25LLN211M Part Data Attributes
|
2331LGMAB25LLN211M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331LGMAB25LLN211M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 710 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2331LGMAB25LLN211M
This table gives cross-reference parts and alternative options found for 2331LGMAB25LLN211M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331LGMAB25LLN211M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
63YXG330MCA12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2331LGMAB25LLN211M vs 63YXG330MCA12.5X25 |
63ZL330MKC12.5X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 2331LGMAB25LLN211M vs 63ZL330MKC12.5X25 |
63ZL330MEFC12.5X25 | CAP ALUM 330UF 20% 63V RADIAL | Rubycon Corporation | 2331LGMAB25LLN211M vs 63ZL330MEFC12.5X25 |
B41856C8337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | 2331LGMAB25LLN211M vs B41856C8337M000 |
8331LGMAB25LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331LGMAB25LLN211M vs 8331LGMAB25LLN211B |
8331LGMAB25LLN411M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331LGMAB25LLN211M vs 8331LGMAB25LLN411M |
1331LGMAB25LLN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331LGMAB25LLN211M vs 1331LGMAB25LLN111C |
RJL-63V331MI6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | ELNA America Inc | 2331LGMAB25LLN211M vs RJL-63V331MI6#-S1 |
8331LGMAB25LW00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | 2331LGMAB25LLN211M vs 8331LGMAB25LW00J |
GT337M2AI25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Man Yue Technology Holdings Ltd | 2331LGMAB25LLN211M vs GT337M2AI25 |