Part Details for 2331LCM1016RWN051B by Fenghua (HK) Electronics Ltd
Overview of 2331LCM1016RWN051B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2331LCM1016RWN051B
2331LCM1016RWN051B CAD Models
2331LCM1016RWN051B Part Data Attributes
|
2331LCM1016RWN051B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2331LCM1016RWN051B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2331LCM1016RWN051B
This table gives cross-reference parts and alternative options found for 2331LCM1016RWN051B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331LCM1016RWN051B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LCM1016RWN451P | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 2331LCM1016RWN451P |
NRE-WX331M16V10X16YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 2331LCM1016RWN051B vs NRE-WX331M16V10X16YF |
1331LCM1016RWN9510 | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 1331LCM1016RWN9510 |
2331LCM1016RWN251C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 2331LCM1016RWN251C |
8331LCM1016RWN351C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 8331LCM1016RWN351C |
1331LCM1016RWN951B | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 1331LCM1016RWN951B |
1331LCM1016RWN351M | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 1331LCM1016RWN351M |
8331LCM1016RWN351M | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 8331LCM1016RWN351M |
2331LCM1016RWN351C | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 2331LCM1016RWN351C |
8331LCM1016RWN951B | CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2331LCM1016RWN051B vs 8331LCM1016RWN951B |