2331LCM1013FBN911C
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL

Overview of 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd

2331LCM1013FBN911C
Fenghua (HK) Electronics Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
16 mΩ
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
4720 mA
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. 2331LCM1013FBN911C
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 2331LCM1013FBN911C

This table gives cross-reference parts and alternative options found for 2331LCM1013FBN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331LCM1013FBN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1331LCM1013FBN1110 CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 1331LCM1013FBN1110
8331LCM1013FBN9110 CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 8331LCM1013FBN9110
2331LCM1013FBN311B CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 2331LCM1013FBN311B
1331LCM1013FBN111P CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 1331LCM1013FBN111P
1331LCM1013FBN011M CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 1331LCM1013FBN011M
2331LCM1013FBN711C CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 2331LCM1013FBN711C
1331LCM1013FBN911C CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 1331LCM1013FBN911C
8331LCM1013FBN511P CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 8331LCM1013FBN511P
8331LCM1013FBN311C CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 8331LCM1013FBN311C
2331LCM1013FBN011B CAP,AL2O3,330UF,16VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 2331LCM1013FBN911C vs 2331LCM1013FBN011B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 2331LCM1013FBN911C would you like to use for your alert(s)?
  • Please alert me when 2331LCM1013FBN911C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2331LCM1013FBN911C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2331LCM1013FBN911C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2331LCM1013FBN911C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2331LCM1013FBN911C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2331LCM1013FBN911C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: