-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2331364-1
|
Avnet Americas | Detector Switch SPST OFF (ON) 1mA Surface Mount - Tape and Reel (Alt: 2331364-1) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 2 Days Container: Reel | 0 |
|
$0.4923 / $0.5738 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
DISTI #
AMP2331364-1
|
Heilind Electronics | DET SW4.7X3.8X2.3 GW VERT. NO | Americas - 0 in Stock |
|
$0.6235 / $0.6665 | Buy Now |
|
Onlinecomponents.com | DET SW4.7X3.8X2.3 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.5190 / $0.6470 | Buy Now |
DISTI #
AMP2331364-1
|
Interstate Connecting Components | DET SW4.7X3.8X2.3 GW VERT. NO | 0 |
|
$0.6235 / $0.6665 | Buy Now |
DISTI #
000000000005731340
|
Sager | Tactile Switches DET SW4.7X3.8X2.3 GW VERT. NO AG RL Min Qty: 900 | 0 |
|
$0.5178 / $0.6498 | Buy Now |
|
Master Electronics | DET SW4.7X3.8X2.3 GW VERT. NO AG RL RoHS: Compliant | 0 |
|
$0.5190 / $0.6470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2331364-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2331364-1
TE Connectivity
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Material | POLYETHYLENE | |
Actuator Type | TOP TYPE | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.001 A | |
Contact Current(DC)-Max | 0.001 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |