There are no models available for this part yet.
Overview of 233101-C5 by Elesa SPA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74233-101LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG | |
10135233-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 85Ohm, 6-Pair, 6 column, 120 position, Vertical Header, No Guide Pin. | |
74233-1019LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal HSG |
Price & Stock for 233101-C5 by Elesa SPA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4175-233101-C5-ND
|
DigiKey | ERX-B, ADJUSTABLE HANDLES, BRASS Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
21 In Stock |
|
$3.2800 | Buy Now |