Part Details for 2331-6211-TG by 3M Interconnect
Overview of 2331-6211-TG by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-331NLB | Coilcraft Inc | General Purpose Inductor, 0.33uH, 30%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, |
Price & Stock for 2331-6211-TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M11929-31-ND
|
DigiKey | CONN HEADER VERT 31POS 2.54MM Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 / $2.5100 | Buy Now |
DISTI #
2331-6211-TG-ND
|
DigiKey | CONN HEADER VERT 31POS 2.54MM Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
05111558204
|
Avnet Americas | Conn Unshrouded Header HDR 31 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 05111558204) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-2331-6211-TG
|
Mouser Electronics | Headers & Wire Housings 31/1R/PS HDR/STR.318 .120/10 MIN/90:10 | 0 |
|
$0.9170 / $0.9650 | Order Now |
Part Details for 2331-6211-TG
2331-6211-TG CAD Models
2331-6211-TG Part Data Attributes
|
2331-6211-TG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2331-6211-TG
3M Interconnect
Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.159 inch | |
Body Length | 3.1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2331-6211-TG
This table gives cross-reference parts and alternative options found for 2331-6211-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2331-6211-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331-6111-TG | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2331-6211-TG vs 2331-6111-TG |
2331-5251-TG | 31 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2331-6211-TG vs 2331-5251-TG |
2331-5251-TG | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2331-6211-TG vs 2331-5251-TG |
2331-6151-TG | Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 2331-6211-TG vs 2331-6151-TG |
2331-6211-TG | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2331-6211-TG vs 2331-6211-TG |
2331-6151-TG | 31 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2331-6211-TG vs 2331-6151-TG |
HTMS-131-02-F-S-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2331-6211-TG vs HTMS-131-02-F-S-RA |
HTMS-131-01-G-S-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2331-6211-TG vs HTMS-131-01-G-S-RA |
HTMS-131-02-T-S-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2331-6211-TG vs HTMS-131-02-T-S-RA |
HTMS-131-03-T-S-RA | Board Connector, 31 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2331-6211-TG vs HTMS-131-03-T-S-RA |